FES16GTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 462
Unit Price: 2,17000 €
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: 3,20000 €
Datasheet

Similar


IXYS
In Stock: 143
Unit Price: 3,72000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 979
Unit Price: 1,11000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,33484 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.131
Unit Price: 1,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.926
Unit Price: 3,32000 €
Datasheet
Diode 400 V 16A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES16GTR

DigiKey Part Number
FES16GTR-ND
Manufacturer
Manufacturer Product Number
FES16GTR
Description
DIODE STANDARD 400V 16A TO2202
Customer Reference
Detailed Description
Diode 400 V 16A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tube
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FES16GT-E3/45Vishay General Semiconductor - Diodes Division462FES16GT-E3/45-ND2,17000 €Direct
DPG10I400PAIXYS50DPG10I400PA-ND3,20000 €Similar
DSEP15-06BIXYS143DSEP15-06B-ND3,72000 €Similar
SDUR1040SMC Diode Solutions9791655-SDUR1040-ND1,11000 €Similar
SDUR1540SMC Diode Solutions0SDUR1540SMC-ND0,33484 €Similar
Obsolete
This product is no longer manufactured. View Substitutes