FES16AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.000
Unit Price: 2,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,51664 €
Datasheet
Diode 50 V 16A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES16AT

DigiKey Part Number
FES16AT-ND
Manufacturer
Manufacturer Product Number
FES16AT
Description
DIODE STANDARD 50V 16A TO2202
Customer Reference
Detailed Description
Diode 50 V 16A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tube
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FES16AT-E3/45Vishay General Semiconductor - Diodes Division1.000FES16AT-E3/45-ND2,01000 €Similar
FES8AT-E3/45Vishay General Semiconductor - Diodes Division0FES8AT-E3/45-ND0,51664 €Similar
Obsolete
This product is no longer manufactured. View Substitutes