
FEBFSL4110LR-CS01U06A-GEVB | |
|---|---|
DigiKey Part Number | FEBFSL4110LR-CS01U06A-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | FEBFSL4110LR-CS01U06A-GEVB |
Description | EVAL BOARD FOR FSL4110LR |
Customer Reference | |
Detailed Description | FSL4110LR - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 20V | |
Current - Output | 300mA | |
Voltage - Input | 85 ~ 460 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 50kHz | |
Contents | Board(s) | |
Utilized IC / Part | FSL4110LR | |
Note | - | |
Base Product Number |

