
Category | Voltage - Output 5V |
Manufacturer onsemi | Current - Output 1A |
Packaging Box | Voltage - Input 90 ~ 265 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part FSL206MR |
Power - Output 5W | Base Product Number |

