
FEBFAN48610-M00LPOLA-GEVB | |
|---|---|
DigiKey Part Number | 488-FEBFAN48610-M00LPOLA-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | FEBFAN48610-M00LPOLA-GEVB |
Description | SYNCHRONOUS BOOST REGULATOR WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FAN48610 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3V ~ 5V | |
Current - Output | 1.5A, 1A | |
Voltage - Input | 2.35V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | FAN48610 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,88000 € | 130,88 € |
| Unit Price without VAT: | 130,88000 € |
|---|---|
| Unit Price with VAT: | 155,74720 € |

