
Category | Current - Output 8A |
Manufacturer onsemi | Voltage - Input 340V ~ 400V |
Packaging Bulk | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 300kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part FSFR2100 |
Power - Output 192W | Base Product Number |
Voltage - Output 24V |

