
Category | Voltage - Output 1.8V |
Manufacturer onsemi | Current - Output 3A |
Series | Voltage - Input 8V ~ 20V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part FAN2103 |
Power - Output 5.4W | Base Product Number |

