
Category | Current - Output 1.5A |
Manufacturer onsemi | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part FAN5336 |
Voltage - Output 9V ~ 33V | Base Product Number |

