
FEB110 | |
|---|---|
DigiKey Part Number | FEB110-ND |
Manufacturer | |
Manufacturer Product Number | FEB110 |
Description | EVAL BOARD FOR FAN4822 |
Customer Reference | |
Detailed Description | FAN4822 - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Category | Voltage - Output 400V |
Manufacturer onsemi | Current - Output 1.25A |
Part Status Obsolete | Voltage - Input 85 ~ 265 VAC |
Main Purpose AC/DC, Primary Side and PFC | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part FAN4822 |
Power - Output 500W | Base Product Number |

