
FDZ4670 | |
|---|---|
DigiKey Part Number | FDZ4670TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDZ4670 |
Description | MOSFET N-CH 30V 25A 20FLFBGA |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta) 2.5W (Ta) Surface Mount 30-FLFBGA (3.55x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDZ4670 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3540 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 30-FLFBGA (3.55x4) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 25A, 10V |

