FDZ3N513ZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 25.150
Unit Price: 0,60000 €
Datasheet
N-Channel 30 V 1.1A (Ta) 1W (Ta) Surface Mount 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZ3N513ZT

DigiKey Part Number
FDZ3N513ZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDZ3N513ZT
Description
MOSFET N-CH 30V 1.1A 4WLCSP
Customer Reference
Detailed Description
N-Channel 30 V 1.1A (Ta) 1W (Ta) Surface Mount 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
FDZ3N513ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.2V, 4.5V
Rds On (Max) @ Id, Vgs
462mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 4.5 V
Vgs (Max)
+5.5V, -0.3V
Input Capacitance (Ciss) (Max) @ Vds
85 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.96x0.96)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes