FDZ375P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,47000 €
Datasheet
P-Channel 20 V 3.7A (Ta) 1.7W (Ta) Surface Mount 4-WLCSP (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 3.7A (Ta) 1.7W (Ta) Surface Mount 4-WLCSP (1x1)
Brushless DC Motor Control | Datasheet Preview

FDZ375P

DigiKey Part Number
FDZ375PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDZ375P
Description
MOSFET P-CH 20V 3.7A 4WLCSP
Customer Reference
Detailed Description
P-Channel 20 V 3.7A (Ta) 1.7W (Ta) Surface Mount 4-WLCSP (1x1)
Datasheet
 Datasheet
EDA/CAD Models
FDZ375P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
78mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
865 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (1x1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 205.467 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

205.467In Stock
Ships from Flip Electronics