
FDZ298N | |
|---|---|
DigiKey Part Number | FDZ298N-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDZ298N |
Description | MOSFET N-CH 20V 6A 9BGA |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 1.7W (Ta) Surface Mount 9-BGA (1.5x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | FDZ298N Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 9-BGA (1.5x1.6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 6A, 4.5V |

