FDZ206P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.849
Unit Price: 1,78000 €
Datasheet
Brushless DC Motor Control | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZ206P

DigiKey Part Number
FDZ206P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDZ206P
Description
MOSFET P-CH 20V 13A 30BGA
Customer Reference
Detailed Description
P-Channel 20 V 13A (Ta) 2.2W (Ta) Surface Mount 30-BGA (4x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4280 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
2.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
30-BGA (4x3.5)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMC6679AZonsemi4.849FDMC6679AZFSCT-ND1,78000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable