Brushless DC Motor Control | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZ201N

DigiKey Part Number
FDZ201NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDZ201N
Description
MOSFET N-CH 20V 9A 12BGA
Customer Reference
Detailed Description
N-Channel 20 V 9A (Ta) 2W (Ta) Surface Mount 12-BGA (2x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
18mOhm @ 9A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1127 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
12-BGA (2x2.5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable