
FDZ1827NZ-P | |
|---|---|
DigiKey Part Number | 488-FDZ1827NZ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDZ1827NZ-P |
Description | RECTIFIERS |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A (Ta) 2W (Ta) Surface Mount 6-WLCSP (1.3x2.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta) | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2055pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.3x2.3) |

