


FDZ1416NZ | |
|---|---|
DigiKey Part Number | FDZ1416NZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDZ1416NZ |
Description | MOSFET 2N-CH 4WLCSP |
Customer Reference | |
Detailed Description | Mosfet Array 500mW Surface Mount 4-WLCSP (1.6x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FDZ1416NZ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 17nC @ 4.5V |
Manufacturer onsemi | Power - Max 500mW |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-XFBGA, WLCSP |
Technology MOSFET (Metal Oxide) | Supplier Device Package 4-WLCSP (1.6x1.4) |
Configuration 2 N-Channel (Dual) Common Drain | Base Product Number |
Vgs(th) (Max) @ Id 1.3V @ 250µA |

