
FDY100PZ-G | |
|---|---|
DigiKey Part Number | 488-FDY100PZ-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDY100PZ-G |
Description | MOSFET P-CH SC89 |
Customer Reference | |
Detailed Description | P-Channel 20 V 350mA (Ta) 446mW (Ta) Surface Mount SOT-523F |
Category | Rds On (Max) @ Id, Vgs 1.2Ohm @ 350mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 10 V |
FET Type | Power Dissipation (Max) 446mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523F |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |

