
FDY1002PZ-G | |
|---|---|
DigiKey Part Number | 488-FDY1002PZ-G-ND |
Manufacturer | |
Manufacturer Product Number | FDY1002PZ-G |
Description | MOSFET 2P-CH 20V 0.83A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 830mA (Ta) 446mW (Ta) Surface Mount SOT-563 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 830mA (Ta) | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 830mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 135pF @ 10V | |
Power - Max | 446mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |

