
FDWS86369-F085 | |
|---|---|
DigiKey Part Number | FDWS86369-F085TR-ND - Tape & Reel (TR) FDWS86369-F085CT-ND - Cut Tape (CT) FDWS86369-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDWS86369-F085 |
Description | MOSFET N-CH 80V 65A POWER56 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 65A (Tc) 107W (Tj) Surface Mount Power56 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2470 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 107W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Power56 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 65A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC060N10NS3GATMA1 | Infineon Technologies | 6.122 | BSC060N10NS3GATMA1CT-ND | 2,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,31600 € | 13,16 € |
| 100 | 0,89440 € | 89,44 € |
| 500 | 0,71418 € | 357,09 € |
| 1.000 | 0,65623 € | 656,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54457 € | 1.633,71 € |
| 6.000 | 0,52694 € | 3.161,64 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

