
FDWS86368-F085 | |
|---|---|
DigiKey Part Number | FDWS86368-F085TR-ND - Tape & Reel (TR) FDWS86368-F085CT-ND - Cut Tape (CT) FDWS86368-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDWS86368-F085 |
Description | MOSFET N-CH 80V 80A POWER56 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 80A (Tc) 214W (Tj) Surface Mount Power56 |
Datasheet | Datasheet |
EDA/CAD Models | FDWS86368-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4350 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power56 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,70100 € | 17,01 € |
| 100 | 1,17670 € | 117,67 € |
| 500 | 0,98530 € | 492,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80498 € | 2.414,94 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

