P-Channel 20 V 4.5A (Ta) 1.3W (Ta) Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 4.5A (Ta) 1.3W (Ta) Surface Mount 8-TSSOP
Brushless DC Motor Control | Datasheet Preview

FDW262P

DigiKey Part Number
FDW262P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDW262P
Description
MOSFET P-CH 20V 4.5A 8TSSOP
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 1.3W (Ta) Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1193 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
8-TSSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
47mOhm @ 4.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable