Mosfet Array 12V 6A 1W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 12V 6A 1W Surface Mount 8-TSSOP
Brushless DC Motor Control | Datasheet Preview

FDW2508PB

DigiKey Part Number
FDW2508PBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDW2508PB
Description
MOSFET 2P-CH 12V 6A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 12V 6A 1W Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FDW2508PB Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
18mOhm @ 6A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
45nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3775pF @ 6V
Part Status
Obsolete
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Drain to Source Voltage (Vdss)
12V
Supplier Device Package
8-TSSOP
Current - Continuous Drain (Id) @ 25°C
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.