


FDW2503NZ | |
|---|---|
DigiKey Part Number | FDW2503NZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDW2503NZ |
Description | MOSFET 2N-CH 20V 5.5A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.5A 600mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FDW2503NZ Models |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 5.5A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1286pF @ 10V |
Part Status Obsolete | Power - Max 600mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-TSSOP |
Current - Continuous Drain (Id) @ 25°C 5.5A | Base Product Number |

