


FDV305N | |
|---|---|
DigiKey Part Number | FDV305NTR-ND - Tape & Reel (TR) FDV305NCT-ND - Cut Tape (CT) FDV305NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDV305N |
Description | MOSFET N-CH 20V 900MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 900mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDV305N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 900mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 109 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16450 € | 16,45 € |
| 500 | 0,12336 € | 61,68 € |
| 1.000 | 0,11005 € | 110,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09313 € | 279,39 € |
| 6.000 | 0,08460 € | 507,60 € |
| 9.000 | 0,08025 € | 722,25 € |
| 15.000 | 0,07536 € | 1.130,40 € |
| 21.000 | 0,07246 € | 1.521,66 € |
| 30.000 | 0,06965 € | 2.089,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |










