FDV304P_NB8U003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 24.936
Unit Price: 0,44000 €
Datasheet
P-Channel 25 V 460mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDV304P_NB8U003

DigiKey Part Number
FDV304P_NB8U003-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDV304P_NB8U003
Description
MOSFET P-CH 25V 460MA SOT-23
Customer Reference
Detailed Description
P-Channel 25 V 460mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
-8V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
63 pF @ 10 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
1.1Ohm @ 500mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDV304Ponsemi24.936FDV304PCT-ND0,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable