


FDU8896 | |
|---|---|
DigiKey Part Number | FDU8896-ND |
Manufacturer | |
Manufacturer Product Number | FDU8896 |
Description | MOSFET N-CH 30V 17A/94A IPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 94A (Tc) 80W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | FDU8896 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2525 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package IPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 35A, 10V |

