FDU8880 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.817
Unit Price: 4,60000 €
Datasheet
N-Channel 30 V 13A (Ta), 58A (Tc) 55W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13A (Ta), 58A (Tc) 55W (Tc) Through Hole IPAK
Brushless DC Motor Control | Datasheet Preview

FDU8880

DigiKey Part Number
FDU8880-ND
Manufacturer
Manufacturer Product Number
FDU8880
Description
MOSFET N-CH 30V 13A/58A IPAK
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta), 58A (Tc) 55W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
55W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD8880onsemi1.817FDD8880CT-ND4,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable