N-Channel 30 V 15A (Ta), 73A (Tc) 70W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta), 73A (Tc) 70W (Tc) Through Hole IPAK
Brushless DC Motor Control | Datasheet Preview

FDU8876

DigiKey Part Number
FDU8876-ND
Manufacturer
Manufacturer Product Number
FDU8876
Description
MOSFET N-CH 30V 15A/73A IPAK
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 73A (Tc) 70W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.2mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable