N-Channel 250 V 4.4A (Tc) 50W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDU6N25

DigiKey Part Number
FDU6N25OS-ND
Manufacturer
Manufacturer Product Number
FDU6N25
Description
MOSFET N-CH 250V 4.4A IPAK
Customer Reference
Detailed Description
N-Channel 250 V 4.4A (Tc) 50W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.1Ohm @ 2.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 23.023 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

23.023In Stock
Ships from Flip Electronics