N-Channel 20 V 10.7A (Ta), 36A (Tc) 3.8W (Ta), 43W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 10.7A (Ta), 36A (Tc) 3.8W (Ta), 43W (Tc) Through Hole IPAK
Brushless DC Motor Control | Datasheet Preview

FDU6512A

DigiKey Part Number
FDU6512A-ND
Manufacturer
Manufacturer Product Number
FDU6512A
Description
MOSFET N-CH 20V 10.7A/36A IPAK
Customer Reference
Detailed Description
N-Channel 20 V 10.7A (Ta), 36A (Tc) 3.8W (Ta), 43W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1082 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
3.8W (Ta), 43W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
21mOhm @ 10.7A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable