Image for FDU5N60NZTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDU5N60NZTU

DigiKey Part Number
FDU5N60NZTU-ND
Manufacturer
Manufacturer Product Number
FDU5N60NZTU
Description
MOSFET N-CH 600V 4A DPAK3
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 83W (Tc) Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Packaging
Tube
Vgs (Max)
±25V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Type
Power Dissipation (Max)
83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-251 (IPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2Ohm @ 2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.