FDT459N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.521
Unit Price: 1,06000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.525
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.364
Unit Price: 1,00000 €
Datasheet
N-Channel 30 V 6.5A (Ta) 3W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDT459N

DigiKey Part Number
FDT459NFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDT459N
Description
MOSFET N-CH 30V 6.5A SOT223-4
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Ta) 3W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FDT459N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
365 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 433.493 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

433.493In Stock
Ships from Flip Electronics