N-Channel 100 V 3.7A (Ta) 3W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 3.7A (Ta) 3W (Ta) Surface Mount SOT-223-4
Brushless DC Motor Control | Datasheet Preview

FDT3612

DigiKey Part Number
FDT3612TR-ND - Tape & Reel (TR)
FDT3612CT-ND - Cut Tape (CT)
FDT3612DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDT3612
Description
MOSFET N-CH 100V 3.7A SOT223-4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.7A (Ta) 3W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
632 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65700 €6,57 €
1000,43120 €43,12 €
5000,33416 €167,08 €
1.0000,30289 €302,89 €
2.0000,27657 €553,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23780 €951,20 €
8.0000,22040 €1.763,20 €
12.0000,21154 €2.538,48 €
20.0000,20697 €4.139,40 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €