N-Channel 100 V 5.6A (Tc) 10.42W (Tc) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 5.6A (Tc) 10.42W (Tc) Surface Mount SOT-223-4
Brushless DC Motor Control | Datasheet Preview

FDT1600N10ALZ

DigiKey Part Number
FDT1600N10ALZTR-ND - Tape & Reel (TR)
FDT1600N10ALZCT-ND - Cut Tape (CT)
FDT1600N10ALZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDT1600N10ALZ
Description
MOSFET N-CH 100V 5.6A SOT223-4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 5.6A (Tc) 10.42W (Tc) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
160mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.77 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
10.42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,63300 €6,33 €
1000,41620 €41,62 €
5000,32294 €161,47 €
1.0000,29289 €292,89 €
2.0000,26761 €535,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24634 €985,36 €
8.0000,22846 €1.827,68 €
12.0000,21935 €2.632,20 €
20.0000,21580 €4.316,00 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €