FDS9933 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.177
Unit Price: 1,44000 €
Datasheet
Mosfet Array 20V 5A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 5A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS9933

DigiKey Part Number
FDS9933-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS9933
Description
MOSFET 2P-CH 20V 5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 5A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
55mOhm @ 3.2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
825pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable