


FDS8884 | |
|---|---|
DigiKey Part Number | FDS8884TR-ND - Tape & Reel (TR) FDS8884CT-ND - Cut Tape (CT) FDS8884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8884 |
Description | MOSFET N-CH 30V 8.5A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 635 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4468 | Alpha & Omega Semiconductor Inc. | 5.958 | 785-1038-1-ND | 0,78000 € | Similar |
| DMG4466SSS-13 | Diodes Incorporated | 11.026 | DMG4466SSS-13DICT-ND | 0,54000 € | Similar |
| DMG4466SSSL-13 | Diodes Incorporated | 1.780 | 31-DMG4466SSSL-13CT-ND | 0,87000 € | Similar |
| DMG4496SSSQ-13 | Diodes Incorporated | 0 | 31-DMG4496SSSQ-13TR-ND | 0,16721 € | Similar |
| DMN3024LSS-13 | Diodes Incorporated | 4.608 | 31-DMN3024LSS-13CT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51300 € | 5,13 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



