


FDS86252 | |
|---|---|
DigiKey Part Number | FDS86252TR-ND - Tape & Reel (TR) FDS86252CT-ND - Cut Tape (CT) FDS86252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS86252 |
Description | MOSFET N-CH 150V 4.5A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.5A (Ta) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 955 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6R035BHTB1 | Rohm Semiconductor | 2.354 | 846-RS6R035BHTB1CT-ND | 2,78000 € | Similar |
| RS6R060BHTB1 | Rohm Semiconductor | 4.742 | 846-RS6R060BHTB1CT-ND | 3,73000 € | Similar |
| SI4488DY-T1-E3 | Vishay Siliconix | 5.772 | SI4488DY-T1-E3CT-ND | 3,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97100 € | 9,71 € |
| 100 | 0,64950 € | 64,95 € |
| 500 | 0,51190 € | 255,95 € |
| 1.000 | 0,46761 € | 467,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39222 € | 980,55 € |
| 5.000 | 0,36453 € | 1.822,65 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


