Similar
Similar



FDS8449 | |
|---|---|
DigiKey Part Number | FDS8449TR-ND - Tape & Reel (TR) FDS8449CT-ND - Cut Tape (CT) FDS8449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8449 |
Description | MOSFET N-CH 40V 7.6A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 40 V 7.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 7.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6G100BGTB1 | Rohm Semiconductor | 2.163 | 846-RS6G100BGTB1CT-ND | 2,27000 € | Similar |
| RS6G120BGTB1 | Rohm Semiconductor | 2.081 | 846-RS6G120BGTB1CT-ND | 3,95000 € | Similar |






