Mosfet Array 30V 4.1A, 3.4A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 4.1A, 3.4A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS8333C

DigiKey Part Number
FDS8333C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS8333C
Description
MOSFET N/P-CH 30V 4.1A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 4.1A, 3.4A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
80mOhm @ 4.1A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
6.6nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
282pF @ 10V
Part Status
Obsolete
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4.1A, 3.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable