FDS7764A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.332
Unit Price: 1,09000 €
Datasheet
N-Channel 30 V 15A (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS7764A

DigiKey Part Number
FDS7764A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS7764A
Description
MOSFET N-CH 30V 15A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta) Surface Mount 8-SOIC
EDA/CAD Models
FDS7764A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7.5mOhm @ 15A, 4.5V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3451 pF @ 15 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
8-SOIC
Drain to Source Voltage (Vdss)
30 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS8896onsemi2.332FDS8896CT-ND1,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable