


FDS7296N3 | |
|---|---|
DigiKey Part Number | FDS7296N3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS7296N3 |
Description | MOSFET N-CH 30V 15A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 3W (Ta) Surface Mount 8-SO FLMP |
Datasheet | Datasheet |
EDA/CAD Models | FDS7296N3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1540 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO FLMP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 15A, 10V |

