N-Channel 30 V 14A (Ta) 3W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 14A (Ta) 3W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS7096N3

DigiKey Part Number
FDS7096N3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS7096N3
Description
MOSFET N-CH 30V 14A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 3W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS7096N3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1587 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.