Mosfet Array 30V 6.3A, 8.6A 900mW Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6982AS_G

DigiKey Part Number
FDS6982AS_G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6982AS_G
Description
MOSFET 2N-CH 30V 6.3A/8.6A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 6.3A, 8.6A 900mW Surface Mount 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.3A, 8.6A
Rds On (Max) @ Id, Vgs
28mOhm @ 6.3A, 10V, 13.5mOhm @ 8.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA, 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9nC @ 5V, 16nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
610pF @ 10V, 1250pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable