
FDS6900AS-G | |
|---|---|
DigiKey Part Number | 488-FDS6900AS-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS6900AS-G |
Description | MOSFET 2N-CH 30V 6.9A/8.2A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A, 8.2A 900mW (Ta) Surface Mount 8-SOIC |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 6.9A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA, 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 600pF @ 15V |
Part Status Obsolete | Power - Max 900mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6.9A, 8.2A | Base Product Number |

