Similar
Similar



FDS6894AZ | |
|---|---|
DigiKey Part Number | FDS6894AZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS6894AZ |
Description | MOSFET 2N-CH 20V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6894AZ Models |
Category | Rds On (Max) @ Id, Vgs 17mOhm @ 8A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1455pF @ 10V |
Part Status Obsolete | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7103TRPBF | Infineon Technologies | 9.997 | IRF7103PBFCT-ND | 1,02000 € | Similar |
| SI9926CDY-T1-GE3 | Vishay Siliconix | 9.723 | SI9926CDY-T1-GE3CT-ND | 1,69000 € | Similar |



