


FDS6892AZ | |
|---|---|
DigiKey Part Number | FDS6892AZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS6892AZ |
Description | MOSFET 2N-CH 20V 7.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6892AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1286pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



