FDS6699S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 115.720
Unit Price: 1,25000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 695
Unit Price: 3,82000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.476
Unit Price: 2,33000 €
Datasheet
N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6699S

DigiKey Part Number
FDS6699STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6699S
Description
MOSFET N-CH 30V 21A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3610 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6mOhm @ 21A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF8734TRPBFInfineon Technologies115.720IRF8734TRPBFCT-ND1,25000 €Direct
SI4368DY-T1-E3Vishay Siliconix695SI4368DY-T1-E3CT-ND3,82000 €Similar
TSM042N03CS RLGTaiwan Semiconductor Corporation13.476TSM042N03CSRLGCT-ND2,33000 €Similar
Obsolete
Marketplace Stock: 554.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

554.500In Stock
Ships from Flip Electronics