FDS6692A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 176
Unit Price: 1,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.750
Unit Price: 1,07000 €
Datasheet
N-Channel 30 V 9A (Ta) 1.47W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9A (Ta) 1.47W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6692A

DigiKey Part Number
FDS6692ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6692A
Description
MOSFET N-CH 30V 9A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta) 1.47W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
1.47W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
11.5mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSO110N03MSGXUMA1Infineon Technologies176BSO110N03MSGXUMA1CT-ND1,20000 €Similar
DMN3016LSS-13Diodes Incorporated0DMN3016LSS-13DICT-ND0,81000 €Similar
SI4134DY-T1-GE3Vishay Siliconix3.750SI4134DY-T1-GE3CT-ND1,07000 €Similar
Obsolete
Marketplace Stock: 2.003 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.003In Stock
Ships from Flip Electronics