FDS6690A-NBNP006 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.311
Unit Price: 0,33996 €
Datasheet
N-Channel 30 V 11A (Ta) 1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6690A-NBNP006

DigiKey Part Number
488-FDS6690A-NBNP006-ND
Manufacturer
Manufacturer Product Number
FDS6690A-NBNP006
Description
SINGLE N-CHANNEL, LOGIC LEVEL, P
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
12.5mOhm @ 11A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1205 pF @ 15 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6690A-NBNP006Rochester Electronics, LLC5.3112156-FDS6690A-NBNP006-600039-ND0,33996 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes